040MS26ABMK1STD
040MS26ABMK1STD
Description:
MS 40uF 260Vac 10% 38x90
Supplier:
KEMET a YAGEO company
Matchcode:
MS40U260VAC
Rutronik No.:
KEL26551
Unit Pack:
72
MOQ:
72
Packaging:
BULK
- C(N)
- 40 µF
- V(N)
- 260 V
- Rutronik size
- 38x90 mm
- Style
- NA
- Formed pad
- NA
- Cap.tol.pos.
- 10 %
- Cap. tol. neg
- -10 %
- Lifetime @Tamax
- 500 h
- Addi. spec.
- AC
- Permis.T(A)max
- 60 °C
- Permis.T(A) min
- -20 °C
- Supp. case size
- 38x90 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 44 weeks