KF0615B2SK0198PK5R
KAMEI
KF0615B2SK0198PK5R
Description:
60X60X15 24V23.67CFM36.5DB 2Ball
Supplier:
KAMEI
Matchcode:
KF0615B2SK0198PK5R
Rutronik No.:
FAN4740
Unit Pack:
320
MOQ:
2880
Packaging:
BOX
- Length
- 60 mm
- Voltage
- 24 V
- Bearing
- 2BALL
- Depth
- 15 mm
- Noise
- 36.5 dB
- Rated Speed
- 5000 RPM
- Power Consumpt.
- 1.92 W
- Width
- 60 mm
- Airflow/CFM
- 23.67 CFM
- Pressure range
- 0.231 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- KF0615B2
- Temperature
- -10/+70 °C
- Weight
- 37 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 25 weeks