JF0515B1HKD354LPXR
KAMEI
JF0515B1HKD354LPXR
Description:
50X50X15 12V16.05CFM35.6DB 2BALL
Supplier:
KAMEI
Matchcode:
JF0515B1HKD354LPXR
Rutronik No.:
FAN4534
Unit Pack:
320
MOQ:
2240
Packaging:
BOX
- Length
- 50 mm
- Voltage
- 12 V
- Airflow m³/h
- 27.268 m³/h
- Bearing
- 2 BALL
- Noise
- 35.6 dB
- Rated Speed
- 5500 RPM
- Power Consumpt.
- 1.68 W
- Width
- 50 mm
- Airflow/CFM
- 16.05 CFM
- Height
- 15 mm
- Pressure range
- 0.208 inch/H²O
- Approvals
- UL,CUL,TUV
- Typ
- JF0515B1
- Temperature
- -10/+70 °C
- Weight
- 27 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks