JA1225H1B010N-T2R NEW
KAMEI
JA1225H1B010N-T2R NEW
Description:
120X120X25 115V68CFM42.5dB5BALL
Supplier:
KAMEI
Matchcode:
JA1225H1B010NT2R NEW
Rutronik No.:
FAN3857
Unit Pack:
60
MOQ:
60
Packaging:
BOX
Find Alternatives
- Length
- 120 mm
- Voltage
- 115 V
- Airflow m³/h
- 103.33 m³/h
- Bearing
- 2BALL
- Depth
- 25 mm
- Noise
- 39.4 dB
- Rated Speed
- 2250 RPM
- Power Consumpt.
- 18 W
- Width
- 120 mm
- Airflow/CFM
- 60.62 CFM
- Pressure range
- 0.162 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- JA1225H
- Temperature
- -10/+70 °C
- Weight
- 325 g
- Assembly
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- AC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 25 weeks