JVZ20N781K11PU5
JVZ20N781K11PU5
Description:
VDR 20mm DC=780V CL=1290V 530J
Supplier:
JOYIN
Matchcode:
VR485V2010
Rutronik No.:
WVDR3906
Unit Pack:
450
MOQ:
1800
package:
20mm
Packaging:
BULK
- U(AC)
- 485 V
- U(DC)
- 640 V
- U(CL)
- 1290 V
- Power rating
- 1 W
- Max.current
- 13000 A
- Energy
- 530 J
- Max.oper.temp.
- 105 °C
- Packaging
- BULK
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Package
- 20mm
- RoHS Status
- RoHS-conform
- Country
- China
- Supplier Lead time
- 17 weeks