JVZ14N511KQ7PRM
JVZ14N511KQ7PRM
Description:
VDR 14mm DC=510V CL=842V 148J
Supplier:
JOYIN
Matchcode:
VR320V147,5
Rutronik No.:
WVDR3887
Unit Pack:
500
MOQ:
500
package:
14mm
Packaging:
REEL
Find Alternatives
- Length
- 16.5 mm
- U(AC)
- 320 V
- U(DC)
- 418 V
- U(CL)
- 842 V
- Power rating
- 0.6 W
- Max.current
- 4500 A
- Energy
- 148 J
- Max.oper.temp.
- 105 °C
- Packaging
- REEL
- Width
- 5.4 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 19.5 mm
- Package
- 14mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks