JVZ07N511K65PU0
JVZ07N511K65PU0
Description:
VDR 7mm DC=418V CL=880V 37J
Supplier:
JOYIN
Matchcode:
VR320V075
Rutronik No.:
WVDR3982
Unit Pack:
4000
MOQ:
12000
package:
7mm
Packaging:
BULK
Find Alternatives
Datasheet
- Length
- 9 mm
- U(AC)
- 320 V
- U(DC)
- 418 V
- U(CL)
- 880 V
- Power rating
- 0.25 W
- Max.current
- 1200 A
- Energy
- 37 J
- Max.oper.temp.
- 105 °C
- Packaging
- BULK
- Width
- 5.6 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 20 mm
- Package
- 7mm
- RoHS Status
- RoHS-conform
- Country
- China
- Supplier Lead time
- 26 weeks