JVR20N751K11Y40
JVR20N751K11Y40
Description:
VDR 20mm DC=615V CL=1240V 360J
Supplier:
JOYIN
Matchcode:
VR460V2010
Rutronik No.:
WVDR3970
Unit Pack:
500
MOQ:
10350
package:
20mm
Packaging:
BULK
Find Alternatives
Datasheet
- Length
- 23 mm
- U(AC)
- 460 V
- U(DC)
- 615 V
- U(CL)
- 1240 V
- Power rating
- 1 W
- Max.current
- 6500 A
- Energy
- 360 J
- Packaging
- BULK
- Width
- 8.4 mm
- Automotive
- NO
- Height
- 28 mm
- Package
- 20mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks