JVR20N471K11YU4
JVR20N471K11YU4
Description:
VDR 20mm DC=385V CL=775V 280J
Supplier:
JOYIN
Matchcode:
VR300V2010
Rutronik No.:
WVDR3950
Unit Pack:
750
MOQ:
10500
package:
20mm
Packaging:
BULK
Find Alternatives
Datasheet
- Length
- 23 mm
- U(AC)
- 300 V
- U(DC)
- 385 V
- U(CL)
- 775 V
- Power rating
- 1 W
- Max.current
- 6500 A
- Energy
- 280 J
- Packaging
- BULK
- Width
- 6.8 mm
- Automotive
- NO
- Height
- 24 mm
- Package
- 20mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 26 weeks