JVR14S431K87PRY
JVR14S431K87PRY
Description:
VDR 14mm DC=350V CL=710V 155J
Supplier:
JOYIN
Matchcode:
VR275V147,5
Rutronik No.:
WVDR2455
Unit Pack:
750
MOQ:
10500
package:
14mm
Packaging:
REEL
Find Alternatives
Datasheet
- Length
- 16.5 mm
- U(AC)
- 275 V
- U(DC)
- 350 V
- U(CL)
- 710 V
- Power rating
- 0.6 W
- Max.current
- 6000 A
- Energy
- 155 J
- Packaging
- REEL
- Width
- 7.5 mm
- Automotive
- NO
- Height
- 25 mm
- Package
- 14mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks