JVR14N471K87YAW
JVR14N471K87YAW
Description:
VDR 14mm DC=385V CL=775V 140J
Supplier:
JOYIN
Matchcode:
VR470V147,5
Rutronik No.:
WVDR3968
Unit Pack:
500
MOQ:
500
package:
14mm
Packaging:
AMMOPACK
Find Alternatives
- Length
- 16,5 mm
- U(AC)
- 300 V
- U(DC)
- 385 V
- U(CL)
- 775 V
- Power rating
- 0,6 W
- Max.current
- 4500 A
- Energy
- 140 J
- Max.oper.temp.
- 85 °C
- Packaging
- AMMOPACK
- Width
- 7,5 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 22 mm
- Package
- 14mm
- RoHS Status
- RoHS-conform
- Country
- China
- Supplier Lead time
- 26 weeks