JVR10N681K87PRY
JVR10N681K87PRY
Description:
VDR 10mm DC=560V CL=1120V 86J
Supplier:
JOYIN
Matchcode:
VR420V107,5
Rutronik No.:
WVDR2016
Unit Pack:
500
MOQ:
10000
package:
10mm
Packaging:
REEL
Find Alternatives
Datasheet
- Length
- 12.5 mm
- U(AC)
- 420 V
- U(DC)
- 560 V
- U(CL)
- 1120 V
- Power rating
- 0.4 W
- Max.current
- 2500 A
- Energy
- 86 J
- Packaging
- REEL
- Width
- 7.5 mm
- Automotive
- NO
- Height
- 25 mm
- Package
- 10mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks