JVR10N270K87YRW
JVR10N270K87YRW
Description:
VDR 10mm DC=22V CL=270V 3,5J
Supplier:
JOYIN
Matchcode:
VR17V107,5
Rutronik No.:
WVDR1433
Unit Pack:
1000
MOQ:
10000
package:
10mm
Packaging:
REEL
Find Alternatives
Datasheet
- Length
- 12.5 mm
- U(AC)
- 17 V
- U(DC)
- 22 V
- U(CL)
- 53 V
- Power rating
- 0.05 W
- Max.current
- 500 A
- Energy
- 3.5 J
- Packaging
- REEL
- Width
- 7.5 mm
- Automotive
- NO
- Height
- 25 mm
- Package
- 10mm
- Spec.features
- KINKED
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks