JVR07N561K65YRW
JVR07N561K65YRW
Description:
VDR 7mm DC=460V CL=920V 39J
Supplier:
JOYIN
Matchcode:
VR350V075
Rutronik No.:
WVDR1910
Unit Pack:
1000
MOQ:
10000
package:
7mm
Packaging:
REEL
Find Alternatives
Datasheet
- Length
- 9 mm
- U(AC)
- 350 V
- U(DC)
- 460 V
- U(CL)
- 920 V
- Power rating
- 0.25 W
- Max.current
- 1200 A
- Energy
- 39 J
- Packaging
- REEL
- Width
- 5 mm
- Automotive
- NO
- Height
- 25 mm
- Package
- 7mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 17 weeks