JVR07N431K65IRW
JVR07N431K65IRW
Description:
VDR 7mm DC=350V CL=745V 33J
Supplier:
JOYIN
Matchcode:
VR275V075
Rutronik No.:
WVDR3971
Unit Pack:
1000
MOQ:
10000
package:
7mm
Packaging:
REEL
Find Alternatives
Datasheet
- Length
- 9 mm
- U(AC)
- 275 V
- U(DC)
- 350 V
- U(CL)
- 745 V
- Power rating
- 0.25 W
- Max.current
- 1200 A
- Energy
- 33 J
- Packaging
- REEL
- Width
- 5.1 mm
- Automotive
- NO
- Height
- 24 mm
- Package
- 7mm
- Spec.features
- in-kinked
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 17 weeks