JVR07N201K65PRY
JVR07N201K65PRY
Description:
VDR 7mm DC=170V CL=340V 14,3J
Supplier:
JOYIN
Matchcode:
VR130V075
Rutronik No.:
WVDR2902
Unit Pack:
1500
MOQ:
10500
package:
7mm
Packaging:
REEL
Find Alternatives
- Length
- 9 mm
- U(AC)
- 130 V
- U(DC)
- 170 V
- U(CL)
- 340 V
- Power rating
- 0.25 W
- Max.current
- 1200 A
- Energy
- 14.3 J
- Packaging
- REEL
- Width
- 4.2 mm
- Automotive
- NO
- Height
- 25 mm
- Package
- 7mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 17 weeks