JVR05N471K65PRY
JVR05N471K65PRY
Description:
VDR 5mm DC=385V CL=810V 17,5J
Supplier:
JOYIN
Matchcode:
VR300V055
Rutronik No.:
WVDR2002
Unit Pack:
1500
MOQ:
10500
package:
5mm
Packaging:
REEL
Find Alternatives
Datasheet
- Length
- 7.5 mm
- U(AC)
- 300 V
- U(DC)
- 385 V
- U(CL)
- 810 V
- Power rating
- 0.1 W
- Max.current
- 400 A
- Energy
- 17.5 J
- Packaging
- REEL
- Width
- 5 mm
- Automotive
- NO
- Height
- 25 mm
- Package
- 5mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 17 weeks