JNR05S030M65YU4
JNR05S030M65YU4
Description:
NTC 5mm 3R 20% 3A INRUSH
Supplier:
JOYIN
Matchcode:
NR3R0520%
Rutronik No.:
WNTC2313
Unit Pack:
5000
MOQ:
20000
package:
5mm
Packaging:
BULK
- Resistor value
- 3 Ω
- Res.tolerance
- 20 %
- Power rating
- 1.6 W
- Max.current
- 3 A
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 150 °C
- RoHS Status
- RoHS-conform
- Diameter
- 7.5 mm
- Packaging
- BULK
- Spec.features
- INRUSH
- Pitch
- 5 mm
- Wire length
- 24 mm
- Automotive
- NO
- Package
- 5mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks