H-INK-S280EC-O
JIANGXI XI
H-INK-S280EC-O
Description:
LCD pass M EPD H-INK-S280EC-O
Supplier:
JIANGXI XI
Matchcode:
H-INK-S280EC-O
Rutronik No.:
DISPL6126
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Outline Dim.
- 770x290,71 mm
- Viewing Area
- 638,5x192 mm
- Resolution
- 3840x1080
- Technology
- e-paper
- Module Type
- epaper
- Display mode
- B/W
- Viewing angle
- 178°
- Operating temp.
- -15/+65 °C
- Backlight
- No
- Features
- DPI:143
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249900000
- Country
- China
- Supplier Lead time
- 18 weeks