VCS106M025S0ANB01L
VCS106M025S0ANB01L
Description:
CS 10uF 25V 20% 5x5
Supplier:
JAMICON
Matchcode:
CR10U25V
Rutronik No.:
KEL21220
Unit Pack:
2000
MOQ:
40000
Packaging:
REEL
- C(N)
- 10 µF
- V(N)
- 25 V
- Style
- SMD
- Rutronik size
- 5x5 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 5x5,4 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 31 weeks