JSK338M063S1G5Q45L
JSK338M063S1G5Q45L
Description:
SK 3300uF 63V 20% 22x45/10,0
Supplier:
JAMICON
Matchcode:
SE3300U63V10,0
Rutronik No.:
KEL26573
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- C(N)
- 3000 µF
- V(N)
- 63 V
- Style
- RADIAL
- Rutronik size
- 22x45 mm
- Pitch
- 10 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 1 mm
- Supp. case size
- 22x45 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- Country
- Taiwan
- Supplier Lead time
- 28 weeks