JH7106M025S1A5B07S
JH7106M025S1A5B07S
Description:
H7 10uF 25V 20% 4x7/1,5
Supplier:
JAMICON
Matchcode:
HFR10U25V1,5
Rutronik No.:
KEL26447
Unit Pack:
2000
MOQ:
16000
Packaging:
BULK
Find Alternatives
- C(N)
- 10 µF
- V(N)
- 25 V
- Style
- RADIAL
- Rutronik size
- 4x7 mm
- Pitch
- 1,5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 51 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0,45 mm
- Supp. case size
- 4x7 mm
- Formed leads
- NA
- Purpose of use
- BALLAST
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 30 weeks