JF0515B2HR0112021R
JF0515B2HR0112021R
Description:
50X50X15 24V 2BALL
Supplier:
JAMICON
Matchcode:
JF0515B2HR0112021R
Rutronik No.:
FAN4811
Unit Pack:
1
MOQ:
640
Packaging:
BOX
- Length
- 50 mm
- Voltage
- 24 V
- Bearing
- 2BALL
- Depth
- 15 mm
- Rated Speed
- 5500 RPM
- Width
- 50 mm
- Approvals
- UL/CUL/CE
- Typ
- JF0515B2
- Temperature
- -10/+70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks