GGR105M450T2A1G110
GGR105M450T2A1G110
Description:
GR 1uF 450V 20% 8x11/3,5
Supplier:
JAMICON
Matchcode:
SE1U450V3,5
Rutronik No.:
KEL23441
Unit Pack:
1200
MOQ:
10800
package:
AMMOPACK
Packaging:
AMMOPACK
Find Alternatives
- C(N)
- 1 µF
- V(N)
- 450 V
- Style
- RADIAL
- Rutronik size
- 8x11 mm
- Pitch
- 3,5 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 37,5 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0,6 mm
- Supp. case size
- 8x11 mm
- Reel step
- 12,7 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 31 weeks