- No.of contacts
- 03
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 250 V
- Series
- C6233
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Size #13
- Family
- INDUSTRIAL
- Brand
- SCRN SERIE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
C6233-SRCN6A13-3S03P Rece Female Header STR Panel Mount
Part No.:
CONN20633
Packaging:
BULK
|
Unit Price
5,16 $
|
Unit Pack
1
|
Stock Info
|
Price, Lead time
Find Alternatives
| |