PS-10PA-D4T1-PKL1
PS-10PA-D4T1-PKL1
Description:
10P Pin Header WITH HOUSING
Supplier:
JAE
Matchcode:
PS10PAD4T1PKL1
Rutronik No.:
CONN11385
Unit Pack:
100
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 10
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- PS
- Oper.temp.min.
- -50 °C
- Oper.temp.max.
- 85 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 30 weeks