MX84B040NF1
MX84B040NF1
Description:
40P Pin Header R/A 2R THT BLACK
Supplier:
JAE
Matchcode:
MX84B040NF1
Rutronik No.:
CONN18418
Unit Pack:
490
MOQ:
490
Packaging:
BULK
Find Alternatives
- No.of contacts
- 40
- Contact pitch
- 2.20 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- MX84
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- W-T-B
- Brand
- MX SERIES
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- Supplier Lead time
- 30 weeks