MX44A002NQ1
MX44A002NQ1
Description:
02P Pin Header 3.50mm R/A
Supplier:
JAE
Matchcode:
MX44A002NQ1
Rutronik No.:
COAUTO2707
Unit Pack:
1350
MOQ:
1350
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 500 V
- Series
- MX44A
- Oper.temp.min.
- -40 °C
- IP Code
- 98 kPa min
- Oper.temp.max.
- 125 °C
- Family
- W-T-B
- Brand
- MX SERIES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 31 weeks