MX23A36NF1
MX23A36NF1
Description:
36P Pin Header 90° THT BLACK
Supplier:
JAE
Matchcode:
MX23A36NF1
Rutronik No.:
CONN17578
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 36
- Contact pitch
- 2.50 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- MX23A
- Oper.temp.min.
- -00 °C
- IP Code
- JIS D 0203
- Oper.temp.max.
- 00 °C
- Family
- CONNECTOR
- Brand
- MX SERIES
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 30 weeks