KW1EGY10PDL0600E
KW1EGY10PDL0600E
Description:
CHAdeMO Vehi.-side Plug EV 150A L=6.0m
Supplier:
JAE
Matchcode:
KW1EGY10PDL0600E
Rutronik No.:
CABLE4620
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Charging stand.
- CHAdeMO
- Brand
- CHADEMO
- Charging curren
- N/A A
- Charging volt.
- 500 V
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 50 °C
- Family
- EV CHARGER
- Series
- KW1E
- Cable length
- L=6,0m
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Serbia
- Supplier Lead time
- 30 weeks