- No.of contacts
- 07
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 7.00 A
- Voltage rating
- 200 V
- Series
- JN6
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- AWG
- 22 to 28
- IP Code
- IP67
- Family
- CONNECTOR
- Brand
- JN-SERIES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 31 weeks