- No.of contacts
- 08
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.50 A
- Voltage rating
- 48 V
- Series
- JB12
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- AWG
- 3.5-5.0
- IP Code
- IP67(mated
- First feature
- X-code
- Feature funct.
- Plug STR
- Family
- METRIC
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Japan
- Supplier Lead time
- 30 weeks