IL-Z-C3-A-15000
IL-Z-C3-A-15000
Description:
Crimp Contact FEMALE S
Supplier:
JAE
Matchcode:
IL-ZC3A15000
Rutronik No.:
CONN10385
Unit Pack:
15000
MOQ:
15000
Packaging:
REEL
Find Alternatives
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 500 V
- Series
- IL-Z
- Family
- CONTACT
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 31 weeks