IL-WX-20PB-HF-HD-S-A1-B-E1000E
IL-WX-20PB-HF-HD-S-A1-B-E1000E
Description:
20P Pin Header 0.80mm 2 ROWS SMT
Supplier:
JAE
Matchcode:
ILWX20PBHFHDSBE1000E
Rutronik No.:
CONN9347
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 20
- Contact pitch
- 0.80 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- IL-WX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- CONNECTOR
- Brand
- IL SERIES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 131 weeks