IL-G-4P-S3T2-SA-1
IL-G-4P-S3T2-SA-1
Description:
04P Pin Header STR 2.50mm THT
Supplier:
JAE
Matchcode:
ILG4PS3T2SA1
Rutronik No.:
CONN20484
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- N/A A
- Voltage rating
- 00 V
- Series
- IL-G
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- W-T-B
- Brand
- IL SERIES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- Supplier Lead time
- 30 weeks