IL-2S-S3L-(N)
IL-2S-S3L-(N)
Description:
02P WTB Socket Housing 2.50mm
Supplier:
JAE
Matchcode:
IL2SS3LN
Rutronik No.:
CONN9605
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- IL
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 31 weeks