- No.of contacts
- 00
- Contact pitch
- N/A mm
- Number of rows
- 00
- Contact style
- N/A
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- N/A
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- DZ17
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Bushing
- Family
- ETHERNET
- Brand
- SPE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 39269097900
- Country
- Japan
- Supplier Lead time
- 31 weeks