DX07C19S10L26338
DX07C19S10L26338
Description:
USB-Cable 3.1 USB-C to USB-C L=10m
Supplier:
JAE
Matchcode:
DX07C19S10L26338
Rutronik No.:
CABLE4649
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- Family
- USB C-TO-C
- Brand
- NO BRAND
- Termin.port A
- USB-C
- Termin.port B
- USB-C
- Cable style
- USB 3.1
- Cable length
- 10m
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Japan
- Supplier Lead time
- 30 weeks