- No.of contacts
- 24
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 48 V
- Series
- DX07B
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- First feature
- 10.000 Mtg Cycles
- Feature funct.
- USB4 240W
- Family
- USB
- Brand
- USB-TYPE-C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- Supplier Lead time
- 31 weeks
Receptacle, USB Type-C connector, 24 pos., Single port, Center height 1.57mm, Solderless connection via compression coupling, Easy replacement by screw fastening