C6233-SRCN6A25-24P
C6233-SRCN6A25-24P
Description:
24P Plug Male Header STR Panel Mount
Supplier:
JAE
Matchcode:
C6233SRCN6A2524P
Rutronik No.:
CONN20636
Unit Pack:
50
MOQ:
50
Packaging:
BULK
Find Alternatives
- No.of contacts
- 24
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 250 V
- Series
- C6233
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Size #25
- Family
- INDUSTRIAL
- Brand
- SCRN SERIE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- Supplier Lead time
- 30 weeks