C6233-SRCN2A16-7S
C6233-SRCN2A16-7S
Description:
07P Rece Female Header STR Panel Mount
Supplier:
JAE
Matchcode:
C6233SRCN2A167S
Rutronik No.:
CONN20635
Unit Pack:
150
MOQ:
150
Packaging:
BULK
Find Alternatives
- No.of contacts
- 07
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 250 V
- Series
- C6233
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Size #16
- Family
- INDUSTRIAL
- Brand
- SCRN SERIE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- Supplier Lead time
- 30 weeks