C2781-MX80B12SZ1A-T2
C2781-MX80B12SZ1A-T2
Description:
12P WTB MALE HOUSING WITH CLIP A
Supplier:
JAE
Matchcode:
C2781MX80B12SZ1AT2
Rutronik No.:
CONN15525
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- No.of contacts
- 12
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MX80
- Oper.temp.min.
- +05 °C
- IP Code
- IP67
- Oper.temp.max.
- 120 °C
- Feature funct.
- HOUSING
- Family
- W-T-W
- Brand
- MX SERIES
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 31 weeks