Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Passive Components
  3. Capacitors
  4. Film Capacitors
  5. ISKRA Film Capacitors
Please login for custom pricing, delivery terms and real time stock information

KNB2520 4700P 20% 250V L3+0

ISKRA
ISKRA KNB2520 4700P 20% 250V L3+0,5

image shown is a representation only

KNB2520 4700P 20% 250V L3+0

Description: FF 4,7nF 250Vac 20% Y2 P10 MKP Supplier: ISKRA Matchcode: FF4,7N1020Y2 Rutronik No.: KFO2737 Unit Pack: 400 MOQ: 400 Packaging: BULK
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

C(N)
4,7n F
U(N)
250 V
Voltage type
AC
Tolerance
20 %
Pitch
10 mm
Dielectric
MKP
XY-class
Y2
Test voltage
2600 V
Pulse immunity
2000 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Lead length
3 mm
Length
13 mm
Diameter/Width
6 mm
Height
11.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
RoHS Status
RoHS-conform
Supplier Part
KNB2520 4700P 20% 250V L3+0,5
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
20 weeks

Request or order:

Please login
0,1094 $
43,76 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

400 0,1094 $
800 0,1027 $
1.600 0,101 $
2.800 0,0993 $
4.800 0,0934 $

Alternatives

KEMET a YAGEO company
KEMET PME271Y447MR19T0

PME271Y447MR19T0

Passive Components
  • FF 4,7nF 250Vac 20% Y2 P10 MP
  • Packaging: REEL
Topseller
KEMET a YAGEO company
KEMET PME271Y447MR30

PME271Y447MR30

Passive Components
  • FF 4,7nF 250Vac 20% Y2 P10 MP
  • Packaging: BULK
Topseller
KEMET a YAGEO company
KEMET R413F147040M1M

R413F147040M1M

Passive Components
  • FF 4,7nF 300Vac 20% Y2 P10 MKP
  • Packaging: BULK
Topseller
KEMET a YAGEO company
KEMET PME295RB4470MR30

PME295RB4470MR30

Passive Components
  • FF 4,7nF 440Vac 20% Y1 P15 MP
  • Packaging: BULK
Topseller
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2025 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message