KNB1530 U47 10% 275V L4 R22


KNB1530 U47 10% 275V L4 R22
Description:
FF 470nF 275Vac 10% X2P22,5 MKP
Supplier:
ISKRA
Matchcode:
FF470N22,510X2
Rutronik No.:
KFO9925
Unit Pack:
100
MOQ:
10800
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 470n F
- U(N)
- 275 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 22.5 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 2635 V
- Pulse immunity
- 200 V/µs
- T(A) max
- 100 °C
- T(A) min
- -40 °C
- Lead length
- 4+-0,5 mm
- Length
- 27 mm
- Diameter/Width
- 10.5 mm
- Height
- 20 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Supplier Part
- KNB1530 U47 10% 275V L4 R22,5
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Slovenia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks