99DK3V
99DK3V
Description:
CPU Intel XEON 6990E+
Supplier:
INTEL
Matchcode:
PK807303B9B4E13S AE3X
Rutronik No.:
DISCPU1524
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
- Brand name
- XEON
- Socket type
- LGA4189
- Cores
- 288
- Threads
- 288
- Standard clock
- 2.2 GHz
- Max.turbo clock
- 3.2 GHz
- max.TDP
- 450 W
- Embedded option
- Y Y/N
- Instruction set
- NONE
- Extensions
- AVX2
- Max.displays
- NONE
- PCIe revision
- 5.0
- max.PCIe lanes
- 96 Lanes
- Memory type
- DDR5
- Max.memory size
- 1500 GB
- Max.memory cloc
- 8000 MHz
- Memory channels
- 8
- Internal cache
- 576 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks