99DC6P
99DC6P
Description:
CPU Intel Core 7 360
Supplier:
INTEL
Matchcode:
QQ8077606014683
Rutronik No.:
DISCPU1483
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
- Brand name
- Core 7
- Socket type
- FCBGA20F
- Cores
- 6
- Threads
- 6
- Standard clock
- 4.8 GHz
- Max.turbo clock
- 4.8 GHz
- max.TDP
- 15 W
- Embedded option
- N Y/N
- Instruction set
- 64BIT
- Extensions
- SSE/AVX
- Intern.graphic
- Y Y/N
- Graphics core
- Xe
- Max.displays
- 4
- PCIe revision
- 4.0
- max.PCIe lanes
- 20 Lanes
- Memory type
- DDR4
- Max.memory size
- 5192 GB
- Max.memory cloc
- 4800 MHz
- Memory channels
- 2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- Supplier Lead time
- 130 weeks