99C19T
99C19T
Description:
CPU Intel Xeon W7-3445
Supplier:
INTEL
Matchcode:
PK8071305081900S RM33
Rutronik No.:
DISCPU1451
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
- Brand name
- Xeon
- Socket type
- LGA3647
- Cores
- 28
- Threads
- 56
- Standard clock
- 2.5 GHz
- Max.turbo clock
- 4.6 GHz
- max.TDP
- 125 W
- Embedded option
- Y Y/N
- Instruction set
- 64BIT
- Max.displays
- 3
- PCIe revision
- 3.0
- Memory type
- DDR5
- Memory channels
- 6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- Supplier Lead time
- 130 weeks