978335
978335
Description:
Intel Network Ethernet Adapter E810
Supplier:
INTEL
Matchcode:
E810XXVDA4BLK 978335
Rutronik No.:
DISCOM1087
Unit Pack:
1
MOQ:
5
Packaging:
BULK
- Ethernet
- 2X
- Ethernet type
- 10GB
- Bracket size
- STANDARD
- Bus type
- PCIE
- PCIe slot
- X8
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 3 weeks