978323
978323
Description:
Ethernet Adapter E810CQDA2 Bulk
Supplier:
INTEL
Matchcode:
E810CQDA2BLK
Rutronik No.:
DISCOM1086
Unit Pack:
1
MOQ:
5
Packaging:
BOX
- Ethernet
- 2X
- Ethernet type
- 10GB
- Bracket size
- STANDARD
- Bus type
- PCIE
- PCIe slot
- X1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 3 weeks