NSEC53T032-IT
NSEC53T032-IT
Description:
eMMC 32GB 5.0 3DTLC Industrial
Supplier:
INSIGNIS Technology Corporation
Matchcode:
EMMC32 3DTLC
Rutronik No.:
ICEMMC1089
Unit Pack:
152
MOQ:
1520
package:
BGA153
Packaging:
TRAY
Find Alternatives
Datasheet
- Type
- 3D TLC
- Density
- 32G Byte
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Package
- BGA153
- Package width
- 11.5x13 mm
- U(ccq)
- 1,8/3,3 V
- U(cc)
- 2,7-3,6 V
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Speed
- 200MHz MHz
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks